AmphenolPT01SE-22-78P(SR)Conector circular

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Use this miniature cylindrical PT01SE-22-78P(SR) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This RCP connector's 7 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-78. It has a receptacle type gender. This product is 71.72 mm long, 40.1 mm tall and 42.06 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.