AmphenolPT01SE-16-8SWConector circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT01SE-16-8SW connector from Amphenol. It has a straight body orientation. Its shell size is 16-8. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.65 mm long, 31.39 mm tall and 31.39 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.