AmphenolPT01E-20-24PConector circular

Conn Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT01E-20-24P connector from Amphenol is right for you. Its shell size is 20-24. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 38.5 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $92.11
    1. 25+$92.11

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.