AmphenolPT01E-12-10PYConector circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.36 | |
| 35 | |
| 26.2 | |
| 26.2 |
The miniature cylindrical PT01E-12-10PY connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 12-10. It has a straight body orientation. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long, 26.18 mm tall and 26.18 mm deep with a diameter of 29.36 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

