AmphenolPT01A-18-32SConector circular
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Solder | |
| 18-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 36.53 | |
| 35.5 | |
| 33.3 | |
| 33.3 |
Use only the best miniature cylindrical PT01A-18-32S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 18-32. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 39.44 mm long, 33.32 mm tall and 33.32 mm deep with a diameter of 36.52 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

