AmphenolPT01A-8-4SConector circular

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01A-8-4S connector from Amphenol. Its shell size is 8-4. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.44 mm long, 20.62 mm tall and 20.62 mm deep with a diameter of 23.82 mm.

Import TariffMay apply to this part

30 piezas: Se puede enviar en 5 días

    Total$14.61Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 30 piezas
      • Price: $14.612

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.