AmphenolPT01A-16-23S(025)Conector circular
Conn Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 16-23 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.13 | |
| 39.44 | |
| 30.96 | |
| 30.96 |
This miniature cylindrical PT01A-16-23S(025) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 16-23. It has a receptacle type gender. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 39.44 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.13 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

