AmphenolPT00SE-22-32PConector circular

Conn Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT00SE-22-32P connector from Amphenol. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-32. This device has a maximum current rating of 7.5 A/contact. This product is 34.51 mm long, 40.08 mm tall and 40.08 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.