AmphenolPT00SE-16-8SConector circular
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 37.3 | |
| 31 | |
| 31 |
By using this miniature cylindrical PT00SE-16-8S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-8. This device has a maximum current rating of 13 A/contact. This product is 33.73 mm long, 31.34 mm tall and 31.34 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

