AmphenolPT00SE-10-6P(023)Conector circular
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 37.3 | |
| 23.8 | |
| 23.8 |
Use this miniature cylindrical PT00SE-10-6P(023) connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-6. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long, 24.23 mm tall and 24.23 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

