AmphenolPT00P-20-41PYConector circular

Conn Circular PIN 41 POS Solder ST Flange Mount 41 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT00P-20-41PY connector from Amphenol is right for you. It has a straight body orientation. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 42.06 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.