AmphenolPT00E-14-15PXConector circular
Conn Circular PIN 15 POS Solder ST Flange Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| X | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 37.3 | |
| 28.6 | |
| 28.6 |
By using this miniature cylindrical PT00E-14-15PX connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-15. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

