AmphenolPT00E-10-6SConector circular

Conn Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port

This miniature cylindrical PT00E-10-6S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 10-6. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This product is 32.15 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

3 piezas: Se puede enviar en 4 días

    Total$56.70Price for 2

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 3 piezas
      • Price: $28.35

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.