AmphenolPT00CP-14-18SW(351)Conector circular
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.74 | |
| 28.57 | |
| 28.57 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT00CP-14-18SW(351) connector from Amphenol. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-18. This product is 42.74 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

