AmphenolPT00CP-8-3S(351)Conector circular
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.74 | |
| 20.62 | |
| 20.62 |
This miniature cylindrical PT00CP-8-3S(351) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 8-3. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This product is 42.74 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

