AmphenolPT00CP-14-18P(351)Conector circular

Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Use this miniature cylindrical PT00CP-14-18P(351) connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 14-18. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. This product is 42.74 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.