AmphenolPT00CP-12-10S(351)Conector circular
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.74 | |
| 26.18 | |
| 26.18 |
Use this miniature cylindrical PT00CP-12-10S(351) connector from Amphenol to connect peripherals to your device. Its shell size is 12-10. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.74 mm long, 26.18 mm tall and 26.18 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

