AmphenolPT00CE-8-2PConector circular

Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical PT00CE-8-2P connector from Amphenol. It has a receptacle type gender. Its shell size is 8-2. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long, 20.62 mm tall and 20.62 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.