AmphenolPT00A-20-16P(SR)Conector circular

Conn Circular PIN 16 POS Solder ST Flange Mount 16 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT00A-20-16P(SR) connector from Amphenol. Its shell size is 20-16. It has a receptacle type gender. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $77.18
    1. 25+$77.18

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.