Illinois CapacitorPSU54015BCapacitor de aluminio
Cap Aluminum Lytic 540uF 110VAC/125VAC 20% (46.0375 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 540uF | |
| 20% | |
| 110VAC|125VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 46.0375 X 111.125 | |
| -40 | |
| 65 | |
| 46.038 | |
| 111.125 |
Cornell Dubilier has you covered with their pure aluminum electrolytic PSU54015B electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 540uF. The PSU54015B aluminum electrolytic capacitor has a dual quick connect termination style. This product is 111.125 mm tall with a diameter of 46.038 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

