Illinois CapacitorPSU46015ACapacitor de aluminio
Cap Aluminum Lytic 460uF 110VAC/125VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| PSU46015A | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 460uF | |
| 20% | |
| 110VAC|125VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 46.0375 X 85.725 | |
| -40 | |
| 65 | |
| 46.038 | |
| 85.725 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic PSU46015A aluminum capacitor. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU46015A aluminum electrolytic capacitor has a dual quick connect termination style. This product is 85.725 mm tall with a diameter of 46.038 mm. Its capacitance value is 460uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

