Illinois CapacitorPSU2130Capacitor de aluminio
Cap Aluminum Lytic 21uF 330VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 21uF | |
| 20% | |
| 330VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 69.85 | |
| -40 | |
| 65 | |
| 36.512 | |
| 69.85 |
Using the aluminum anode based electrolytic PSU2130 electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 69.85 mm tall with a diameter of 36.512 mm. The PSU2130 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 21uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

