Illinois CapacitorPSU16115Capacitor de aluminio
Cap Aluminum Lytic 161uF 110VAC/125VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 161uF | |
| 20% | |
| 110VAC|125VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 69.85 | |
| -40 | |
| 65 | |
| 36.512 | |
| 69.85 |
This electrolytic PSU16115 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU16115 aluminum electrolytic capacitor has a dual quick connect termination style. This product is 69.85 mm tall with a diameter of 36.512 mm. Its capacitance value is 161uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

