Illinois CapacitorPSU10815Capacitor de aluminio
Cap Aluminum Lytic 108uF 110VAC/125VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 108uF | |
| 20% | |
| 110VAC|125VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 69.85 | |
| -40 | |
| 65 | |
| 36.512 | |
| 69.85 |
Manufactured from Cornell Dubilier, this electrolytic PSU10815 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU10815 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 108uF. This product is 69.85 mm tall with a diameter of 36.512 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

