NXP SemiconductorsPSMN3R5-80PS,127MOSFETs
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 120 | |
| 3.5@10V | |
| 139.3@10V | |
| 139.3 | |
| 9961@40V | |
| 338000 | |
| 44 | |
| 43 | |
| 109 | |
| 41 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Create an effective common drain amplifier using this PSMN3R5-80PS,127 power MOSFET from NXP Semiconductors. Its maximum power dissipation is 338000 mW. This product comes in rail packaging to keep individual parts separated and protected. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

