NXP SemiconductorsPSMN059-150Y,115MOSFETs
Trans MOSFET N-CH Si 150V 43A 5-Pin(4+Tab) LFPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 43 | |
| 100 | |
| 1 | |
| 59@10V | |
| 27.9@10V | |
| 27.9 | |
| 9.1 | |
| 6.3 | |
| 226 | |
| 1529@30V | |
| 66@30V | |
| 2 | |
| 208 | |
| 113000 | |
| 11.1 | |
| 42 | |
| 54.2 | |
| 14.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 46@10V | |
| 129 | |
| 0.9 | |
| 4.8 | |
| 67 | |
| 1.2 | |
| 3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this PSMN059-150Y,115 power MOSFET from NXP Semiconductors. Its maximum power dissipation is 113000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

