Un 25-50% de rebaja
ProTek DevicesPSLC15-LF-T7Supresores ESD
ESD Suppressor TVS Uni-Dir 15V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 15 | |
| 31.8@8/20us | |
| 10@8/20us | |
| 1 | |
| 350@8/20us | |
| 3(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.39(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs PSLC15-LF-T7 ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 31.8 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 3(Typ) pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

