BI TechnologiesPS20M-0PE1FBR20KResistor, capacitores variables, potenciómetres y reostates
Res POT 20K Ohm 20% 0.05W(1/20W) (35 X 9 X 12mm) Pin Thru-Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 20% | |
| 200 | |
| 0.05 (1/20) | |
| -10 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 2 | |
| 100000 | |
| Box|Tray | |
| 35 | |
| 9 | |
| 12 | |
| Through Hole |
This PS20M-0PE1FBR20K potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.05 (1/20) W. The PS20M-0PE1FBR20K part has a pin termination style. It has a tolerance of 20%. This product is 35 mm long, 12 mm tall and 9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

