TE ConnectivityPS0S0SS60Módulos de entrada de energía

Power Entry Module EMI/RFI Filtered M 2 POS (115VAC/230)VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port

This compact emi/rfi filtered PS0S0SS60 plug connector from TE Connectivity is used to power your electronic devices with minimal losses. This M connector has 2 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 6 A. It has an operating frequency of 30K to 30000K Hz. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method. This product is 58.67 mm tall.

Import TariffMay apply to this part

605 piezas: Se puede enviar en 2 días

    Total$20.80Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2137+
      Manufacturer Lead Time:
      34 semanas
      Country Of origin:
      Méjico
      • In Stock: 605 piezas
      • Price: $20.80

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.