Murata ManufacturingPRG21AR420MS1RATermistores
Thermistor PTC 42 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 105 | |
| 20V | |
| 42 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| Solder Pad | |
| Surface Mount |
This PRG21AR420MS1RA thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 105 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.