VishayPR03000203903JAC00Resistor sujeto a orificio pasante simple

Res Metal Film 390K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200

In addition to being very cost-effective, the PR03000203903JAC00 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 390K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long. The PR03000203903JAC00 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.1571
    1. 500+$0.1571
    2. 1000+$0.1480
    3. 1500+$0.1454
    4. 2500+$0.1404
    5. 3500+$0.1374
    6. 5000+$0.1281
    7. 6000+$0.1268
    8. 10000+$0.1254
    9. 12000+$0.1241
    10. 12500+$0.1229

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.