VishayPR03000202209JAC00Resistor sujeto a orificio pasante simple

Res Metal Film 22 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive

If you are designing a basic printed circuit that requires some resistance between components, the PR03000202209JAC00 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 3 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. This product is 19.5 mm long. It has a tolerance of 5%. The PR03000202209JAC00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

6,000 piezas: Se puede enviar en 2 días

    Total$47.85Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2432+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      India
      • In Stock: 6,000 piezas
      • Price: $0.0957

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.