VishayPR03000202202JAC00Resistor sujeto a orificio pasante simple
Res Metal Film 22K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 22K | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR03000202202JAC00 fixed single through-hole resistor. This product has a resistance value of 22K Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The PR03000202202JAC00 part has an axial termination style. This product is 19.5 mm long. This device is made with metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

