VishayPR02000202208JA100Resistor sujeto a orificio pasante simple

Res Metal Film 2.2 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR02000202208JA100 fixed single through-hole resistor. This durable part has a power rating of 2 W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is ±250 ppm/°C. The PR02000202208JA100 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0727
    1. 1000+$0.0727
    2. 2000+$0.0720
    3. 3000+$0.0713
    4. 5000+$0.0705
    5. 7000+$0.0622

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.