VishayPR02000201508FA100Resistor sujeto a orificio pasante simple
Res Metal Film 1.5 Ohm 1% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5 | |
| 1% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 12 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this PR02000201508FA100 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1.5 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. The PR02000201508FA100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. It has a tolerance of 1%. This device utilizes metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

