Un 10-25% de rebaja
VishayPR02000201501JA100Resistor sujeto a orificio pasante simple
Res Metal Film 1.5K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5K | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| High Power | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR02000201501JA100 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. The PR02000201501JA100 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 5%. This product is 12 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

