VishayPR02000201209JA100Resistor sujeto a orificio pasante simple

Res Metal Film 12 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo

If you are designing a basic printed circuit that requires some resistance between components, the PR02000201209JA100 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 2 W. This product has a resistance value of 12 Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 12 mm long. The PR02000201209JA100 part has an axial termination style. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0897
    1. 1000+$0.0897
    2. 2000+$0.0878
    3. 3000+$0.0877
    4. 4000+$0.0869
    5. 5000+$0.0860
    6. 6000+$0.0842
    7. 10000+$0.0837
    8. 15000+$0.0836
    9. 20000+$0.0835

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.