VishayPR02000201002JR500Resistor sujeto a orificio pasante simple
Res Metal Film 10K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR02000201002JR500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 10K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. This product is 12 mm long. The PR02000201002JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

