SwitchcraftPQG3FRA112Conector de audio y video

Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

The xlr connector PQG3FRA112 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with electro-tin. It has a female type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 10 A. PQG3FRA112 is housed in thermoplastic. Its 4 terminals use the solder termination method. This product is 30 mm tall. This part has an operating temperature range of -34 °C to 85 °C.

Total en Stock: 9 piezas

Quantity Increments of 25 Minimum 25
  • Date Code:
    2331+
    Manufacturer Lead Time:
    8 semanas
    Country Of origin:
    Estados Unidos de América
    • Price: $8.082
    1. 25+$8.082

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.