Más Buscadas
KEMET CorporationPMR209MC6100M100R30Red RC del capacitor
Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 630VDC|250VAC | |
| 100 | |
| 30% | |
| 0.5 (1/2) | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.3 | |
| 24 X 7.6 X 14 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 24(Max) | |
| 7.6(Max) | |
| 14(Max) | |
| Through Hole |
Need to filter out unwanted frequencies? Then this PMR209MC6100M100R30 capacitor filter from Kemet is perfect for you! It can withstand a voltage of 630 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The PMR209MC6100M100R30 filtering capacitor has a radial termination style. This product's terminal pitch is 20.3 mm. Its capacitance value is 0.1uF. This product is 24(Max) mm long, 14(Max) mm tall and 7.6(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

