STMicroelectronicsPM6680TRControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.9 to 5.5|0.9 to 3.3 | |
| 5.5 | |
| 28 | |
| 4.5 to 5.5 | |
| 2800 | |
| 33 | |
| PWM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
STMicroelectronics' PM6680TR power supply controller will regulate and display power consumption levels to help you create a better system. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

