STMicroelectronicsPM6644TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 25V Step Down Single-Out 0.9V to 8V/3.47V 0.35A 10-Pin VFDFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| PM6644TR | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| Adjustable|Fixed | |
| 200 to 600 | |
| Yes | |
| 1 | |
| 0.9 to 8|3.47 | |
| 0.35 | |
| 4.5 | |
| 25 | |
| 3.4 to 4.2 | |
| 26 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | VFDFPN EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down PM6644TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.35 A. It only needs a voltage of at least 4.5 V while not exceeding 25 V to effectively power your circuit. With an adjustable|fixed output that has a voltage of 0.9 to 8|3.47 V, this is power management at its best. Its switching regulator has a frequency of 200 to 600 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.