BournsPM5022-470M-RCMontaje superficial de inductores
Inductor Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 2.5 | |
| 4.6(Typ) | |
| 0.095 | |
| 22 | |
| 2.52M | |
| 9M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM5022-470M-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 95m Ohm. This device utilizes bobbin core technology. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

