BournsPM5022-3R3M-RCMontaje superficial de inductores
Inductor Power Bobbin Core 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A 0.0098Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 7.6 | |
| 17(Typ) | |
| 0.0098 | |
| 22 | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Use this power PM5022-3R3M-RC surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. This device is made with bobbin core technology. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 7.6 A with a maximum resistance of 9.8m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

