BournsPM5022-150M-RCMontaje superficial de inductores

Inductor Power Bobbin Core 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A 0.035Ohm DCR T/R

Make any circuit look clean and compact using this power PM5022-150M-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 35m Ohm. This device utilizes bobbin core technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.4132
    1. 500+$0.4132
    2. 750+$0.3957
    3. 1250+$0.3917
    4. 1750+$0.3878
    5. 2500+$0.3840
    6. 6250+$0.3732

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.