BournsPM3308-331M-RCMontaje superficial de inductores
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.3(Typ) | |
| 0.4(Typ) | |
| 2.7 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM3308-331M-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with bobbin core technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 13 mm long, 3 mm tall and 9.5 mm deep. This SMD inductor has a maximum DC current of 300mA (typ) with a maximum resistance of 2.7 Ohm. It has an inductance of 330u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

