BournsPM2110-151K-RCMontaje superficial de inductores

Inductor Power Unshielded Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box

This power PM2110-151K-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 31 mm long, 14.99 mm tall and 25.4 mm deep. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 49m Ohm. It has an inductance of 150u H. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 1K Hz.

No Stock Available

Quantity Increments of 1 Minimum 126
  • Manufacturer Lead Time:
    30 semanas
    • Price: $1.710
    1. 126+$1.710
    2. 252+$1.620
    3. 504+$1.534
    4. 1008+$1.452
    5. 2520+$1.370

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.