Un 50-75% de rebaja
BournsPM1210-180J-RCMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Molded/Unshielded | |
| Ferrite | |
| 18u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.12 | |
| 0.12 | |
| 3.3 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip PM1210-180J-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 3.3 Ohm. This device utilizes bobbin core technology. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 27M Hz. It has an inductance of 18u H. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

