BournsPM105SB-271K-RCMontaje superficial de inductores
Inductor Power Shielded Bobbin Core 270uH 10% 100KHz 30Q-Factor Ferrite 0.41A 0.87Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 270u | |
| 10 | |
| 10% | |
| 100K | |
| 0.41 | |
| 0.41(Typ) | |
| 0.87 | |
| 30 | |
| 796K | |
| 5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 4.8 |
This power PM105SB-271K-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 270u H. It has a tolerance of 10%. This device is made with bobbin core technology. This product is 4.8 mm tall with a diameter of 10.2 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. This SMD inductor has a maximum DC current of 410m A with a maximum resistance of 870m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

