| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.g |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8542.39.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Function | Power Management IC |
| Maximum Switching Frequency (kHz) | 3200(Typ) |
| Input Voltage (V) | 2.5 to 4.8 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Maximum Supply Current (mA) | 1.4(Typ) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Width | 4.49 |
| Package Length | 5.46 |
| PCB changed | 177 |
| Supplier Package | FOWPSP |
| Pin Count | 177 |